36-position Quadrature Encoder Set

You may also like:
28030 28030
Parallax
28031 28031
Parallax
32390 32390
Parallax
29124 29124
Parallax
27983 27983
Parallax
28380 28380
Parallax

$59.95 ea

7 Days Lead Time


  • Jameco Part no.: 2171410
  • Manufacturer: Parallax
  • Manufacturer no.: 29321
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive

36-position Quadrature Encoder Set


The Parallax 36-position Quadrature Encoder Set conveniently provides rotational feedback for robot wheels. This set was designed specifically for the Motor Mount and Wheel Kit (#27971), which is included with the Eddie and MadeUSA robotic platforms. Or, use this kit with your own custom robots or mechanical systems with ?" axles.

Key Features

  • Provides two out-of-phase outputs from within a single sensor assembly
  • 36-position encoder disks, which resolve to 144 positions with the quadrature sensor output, are incised to grip 1/2" diameter axles
  • Low power consumption doesn't drain your mobile power sources
  • Dual-channel outputs provide both speed and directional information
  • 6-pin single-row header accommodates a 4-wire or 6-wire interface

    Application Ideas

  • Robotic platform control
  • Industrial motion feedback sensing

    Specifications

  • 6-pin male SIP header with 0.1" spacing
  • Voltage requirement: 1.8 to 5.0 VDC
  • Current requirement: 2.0 to 9.5 mA
  • Communication: Two-channel high/low output
  • Dimensions: 2 x 1.05 x .49 in (50.8 x 26.67 x 12.45 cm)
  • Operating temp range: -67 to +257 °F (-55 to +125 °C)

    Downloads and Resources

    36-position Quadrature Encoder Product Documentation (.pdf)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product