Red Panel Mount Neon Indicator

You may also like:
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
4416-12-0-010-1 4416-12-0-010-1
L-913-RD L-913-RD
N792-12V-12CM-RED N792-12V-12CM-RED

$1.09 ea

Clearance

442 ship on Jun. 26


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89

Request a Large Quantity Quote

NEON PANEL-MOUNT LIGHT INDICATOR

This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.


Features:
  • Fits into 0.500" panel hole
  • Color: Red
  • Polycarbonate lens
  • Input Voltage: 480V
  • Mounting Hole size: 0.50"
  • Body Material: Nylon
  • Termination Type: 15" wires
  • UL, CUL, TUV, CE approved


Report a problem
Suggest a product
Specification Value
ColorRed
Illumination TypeNeon
Voltage (V)480
Mounting Hole (mm)13
Mounting Hole (inch)0.5
Termination15" wires
Mounting FeaturePanel Mount


Report a problem
Suggest a product