Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

6.35mm (1/4") Headphone Phone Plug Stereo 3 Conductor TRS Connector

You may also like:
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

$5.75 ea

20 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 281789
  • Manufacturer: Switchcraft
  • Manufacturer no.: 297
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $5.75
10+ $5.25
100+ $4.49

Request a Large Quantity Quote

6.35mm (1/4") Headphone Phone Plug Stereo 3 Conductor TRS Connector

Specifications

  • Series: LITTEL-PLUG®
  • Part Status: Active
  • Connector Type: Phone Plug
  • Gender: Male
  • Signal Lines: Stereo (3 Conductor, TRS = tip, ring, sleeve)
  • Industry Recognized Mating Diameter: 6.35mm (0.250", 1/4") - Headphone
  • Actual Diameter: 0.250" (6.35mm)
  • Number of Positions/Contacts: 3 Conductors, 3 Contacts
  • Internal Switch(s): Does Not Contain Switch
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solder
  • Shielding: Shielded
  • Features: -
  • Insulation Color: -
  • Voltage - Rated: -
  • Mating Length/Depth: 1.188" (30.20mm)
  • Contact Material - Plating: Nickel
  • Body Material: Brass
  • Body Color: Silver
  • Includes: 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
  • Housing Material: Brass
  • Contact Material: Brass


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Size1/4"
GenderPlug
MountingCable Mount
ChannelsStereo
Number of Contacts3
ColorSilver
Dimensions (mm)73.7L x 7.6 ID
Termination MethodSolderable
Contact MaterialCopper Alloy
Contact PlatingTin


Report a problem
Suggest a product