*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $32.95 |
5+ | $29.95 |
25+ | $26.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 7.50 A |
Power Rating | 90 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CE, EN, EAC, AS/NZS, C-Tick |
Maximum Input Current | 1.5 A |
Additional Output Voltages (VDC) | N/A |
Number of Outputs | 1 |
Length | 5.47 in. |
Width | 2.28 in. |
Height | 1.22 in. |
Efficiency | 89% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 7.50 A |
Family | ReliaPro |
IP Rating | N/A |