12 Volt 10 Amp 120 Watt Switching Table Top Power Supply 2.5mm Plug

You may also like:
GS15A-8P1J GS15A-8P1J
MEAN WELL
GS15B-0P1J GS15B-0P1J
MEAN WELL
GS15B-3P1J GS15B-3P1J
MEAN WELL
GS15B-5P1J GS15B-5P1J
MEAN WELL
GS15B-6P1J GS15B-6P1J
MEAN WELL
GS15B-8P1J GS15B-8P1J
MEAN WELL
New Product

$37.95 ea

193 In Stock
More Available – 26 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2333855
  • Manufacturer: Jameco ReliaPro
  • Manufacturer no.: 2ABU120F
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $37.95
5+ $34.95
25+ $30.95

Request a Large Quantity Quote

12 Volt 10 Amp 120 Watt Switching Table Top Power Supply 2.5mm Plug

Features:

  • Input: 100-240 VAC, 50/60 Hz; 2A
  • Voltage: 12 VDC
  • Current: 10000 mA (10 A)
  • Power: 120 Watt
  • Output Connector: 2.5 mm ID x 5.5 mm OD x 11 mm Length
  • Output Cord Length: 4 Foot
  • Dimension: 6.61"L x 2.80"W x 1.48"H
  • Agency Approval: UL (E161451), CUL, TUV, CE, EAC, UKCA, C-Tick
  • Energy Efficiency: Level VI


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current10 A
Power Rating120 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE, EN, EAC, AS/NZS, C-Tick
Maximum Input Current2 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length6.61 in.
Width2.80 in.
Height1.48 in.
Efficiency89%
Minimum Isolation Voltage3000V
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)10 A
FamilyReliaPro
IP RatingN/A


Report a problem
Suggest a product