Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2 Position Wire to Board JST Connector
Housing 2 mm Pitch

You may also like:
2CH-C-03 2CH-C-03
396CH-B-04 396CH-B-04
2CH-C-04 2CH-C-04
396CH-B-05 396CH-B-05
396CH-B-08 396CH-B-08
396CH-B-06 396CH-B-06

$0.25 ea

224 ship on Sep. 28


  • Jameco Part no.: 2234513
  • Manufacturer: Adam Technologies
  • Manufacturer no.: 2CH-C-02
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.09
100+ $0.07
500+ $0.05
1000+ $0.045

Request a Large Quantity Quote

2 Position Wire to Board JST Connector Housing 2 mm Pitch

Low Profile, Dual Polarized

Specifications:

  • Manufacturer: Adam Tech
  • Manufacture#: 2CH-C-02
  • Operating Voltage: 150 VAC max.
  • Current Rating: 1 Amp max.
  • Pitch: 0.079" (2 mm)
  • Color: White
  • Material: Nylon 66
  • Flammability: UL 94V-2
  • Insulation Resistance: 1,000 MΩ @ 500 VDC
  • Dielectric withstanding voltage: 800 VAC for 1 minute
  • Operating Temperature: -25°C to +85°C
  • Pb Free RoHS Compliant
  • Use with 2.0 mm JST Type Terminal (24 - 30 AWG, p/n: 2234548)


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts2
Number of Rows1
Maximum Current Rating (A)1
Maximum Voltage Rating150 VAC
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Pitch (mm)2
Product Depth (mm)8
Product Length (mm)4.4


Report a problem
Suggest a product