# of units | Price |
---|---|
10+ | $0.06 |
100+ | $0.04 |
500+ | $0.03 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | JST |
Gender | Socket |
Wire Gauge (AWG) | 24-30 |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Voltage Rating | 100 VAC |
Current Rating | 1 A |
Mounting Type | Crimp |