Rectifiers 2Kbp04M3N256 Kbpm Bridge 400 Vrrm 2A

You may also like:
2KBP06M 2KBP06M
Major Brands
GBU8D GBU8D
General Instruments
GBPC2504W GBPC2504W
Vishay
KBPC806 KBPC806
Diodes Incorporated
MB358 MB358
Major Brands
BR805DTP200 BR805DTP200
Taitron Components

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 678137
  • Manufacturer: Major Brands
  • Manufacturer no.: 2KBP04M
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

Bridge Rectifier



  • Phase: Single
  • Forward Current: 2A
  • Forward Voltage:1.1 V
  • Power Dissipation: 4.7 W
  • Diode Mounting type: Through Hole

    Report a problem
    Suggest a product
  • Specification Value
    Average Rectified Output Current2A
    Repetitive Peak Reverse Voltage400 V
    PackageKBPM


    Report a problem
    Suggest a product