Miniature Toggle Switch SPDT ON-ON 0.4 VA 20VDC/VAC
Panel Mount, MIL-STD-1344A, Dry Circuit Current Rating

You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco ValuePro
66-1205 66-1205
Jameco ValuePro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco ValuePro
MTS-103 MTS-103
Jameco ValuePro
T203T1B1A1QN T203T1B1A1QN
Jameco ValuePro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco ValuePro

$0.99 ea

327 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2235735
  • Manufacturer: Carling Technologies
  • Manufacturer no.: 2M1-SP1-T7-BO-M2RE
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Miniature Toggle Switch SPDT ON-ON 0.4 VA 20VAC/DC Panel Mount

Specifications:

  • Manufacturer: Carlingtech
  • Manufacture#: 2M1-SP1-T7-B0-M2RE
  • Contact Rating: 20 mA @ 20VAC/VDC (max.)
  • Wattage: 0.4VA
  • Dry Circuit Current Rating
  • MIL-STD-1344A
  • Contact Form: SPDT ON - ON
  • Terminal Type: PC pins
  • Lever Type: 0.463" H Large Bat
  • Bushing Diameter: 0.456" (Panel Hole Mount)
  • Height: 0.450"
  • Bushing Thread: 15/32" - 32
  • Dimension: 0.50" L x 0.273" W x 0.389" D


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-NONE-ON
Contact Rating0.4VA @ 20VAC/DC
Mounting Hole0.25 in.
Actuator TypeRound
Termination StylePC Pins
Pins3
Voltage Rating20 VAC, 20 VDC
Power Rating0.4 VA
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
IP RatingIP67
Length0.5 in.
Width0.26 in.
Depth0.35 in.
Height0.35 in.
Actuator Length0.461 in.
Lead Spacing B (inch)0.185
Additional FeatureKeyway
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size15/32-32


Report a problem
Suggest a product