Specification | Value |
---|---|
Supplier Package | TO-39-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 80V |
Maximum Collector Base Voltage | 140V |
Minimum DC Current Gain | 40 @ .15A |
Maximum Power Dissipation | 0.8W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected] |
Number of Elements per Chip | 1 |
Output Power | 3W |
Category | Bipolar Power |
Maximum Emitter Base Voltage | 7.0V |
Maximum Base Emitter Saturation Voltage | [email protected] |
Maximum Operating Frequency | 50Mhz |
Maximum DC Collector Current | 500mA |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Through Hole |
Packaging | Bulk |
Pin_Count | 3 |
Family | 2N1893 |
Product Width | 9.4mm |
Product Height | 6.6mm |
Product Length | 9.4mm |
Product Type | GP BJT |