# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.85 |
100+ | $0.75 |
Specification | Value |
---|---|
Supplier Package | TO-39-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 40V |
Maximum Collector Base Voltage | 75V |
Minimum DC Current Gain | 40 @ .15A |
Maximum Power Dissipation | 800mW |
Configuration | Single |
Category | Bipolar Small Signal |
Maximum Base Emitter Saturation Voltage | [email protected] |
Maximum DC Collector Current | 150mA |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Through Hole |
Packaging | Bulk |
Pin_Count | 3 |
Family | 2N2218 |
Product Width | 9.4mm |
Product Height | 6.6mm |
Product Length | 9.4mm |
Product Type | GP BJT |