*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
500+ | $0.59 |
Specification | Value |
---|---|
Package | TO-39-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 40 V |
Maximum Collector Base Voltage | 75 V |
Minimum DC Current Gain | 100 @ .15A |
Power Dissipation | 0.8W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 1.6V @ 50mA @ 500mA |
Number of Elements per Chip | 1 |
Output Power | 800mW |
Category | Bipolar Small Signal |
Maximum Emitter Base Voltage | 6V |
Maximum Base Emitter Saturation Voltage | 2V @50mA @500mA |
Maximum Operating Frequency | 250MHz |
Maximum Collector Current | 0.8A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | 2N2219 |
Width | 9.39 mm |
Height | 6.60 mm |
Length | 9.39 mm |
Product Type | GP BJT |