# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.59 |
Specification | Value |
---|---|
Package | TO-18-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 50 V |
Maximum Collector Base Voltage | 75 V |
Minimum DC Current Gain | 35 @ .01A |
Power Dissipation | 500mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 1.0V @ 50mA @ 500mA |
Number of Elements per Chip | 1 |
Output Power | 500mW |
Category | Bipolar Small Signal |
Maximum Emitter Base Voltage | 6V |
Maximum Operating Frequency | 250MHz |
Maximum Collector Current | 800mA |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | 2N2221 |
Width | 5.80 mm |
Height | 5.30 mm |
Length | 5.80 mm |
Product Type | GP BJT |