2N2222A NPN Switching Transistor 40V 800mA TO-18

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild (onsemi)
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands
PN2222A PN2222A
Major Brands

$1.29 ea

7,020 In Stock
More Available – 7 weeks


  • Jameco Part no.: 38236
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N2222A
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
1+ $1.29
10+ $1.19
100+ $0.99
500+ $0.85
1000+ $0.69

Request a Large Quantity Quote

2N2222A NPN Switching Transistor 40V 800mA TO-18

This NPN switching transistor in a metal TO-18 package is designed for high speed switching applications at collector current up to 500 mA and feature useful current gain over a wide range of collector current, low leakage currents and low saturation voltage. Its PNP compliment is 2N2907A.

Features

  • High current: 800 mA (max.)
  • Low voltage: 40V (max.)

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-18-3
    Transistor PolarityNPN
    Maximum Collector Emitter Voltage40 V
    Maximum Collector Base Voltage75 V
    Minimum DC Current Gain100 @ .15A
    Power Dissipation500mW
    ConfigurationSingle
    Maximum Collector Emitter Saturation Voltage1.6V @ 50mA @ 500mA
    Number of Elements per Chip1
    Output Power500mW
    CategoryBipolar Small Signal
    Maximum Emitter Base Voltage6V
    Maximum Base Emitter Saturation Voltage2.6V @ 50mA @ 500mA
    Maximum Operating Frequency250MHz
    Maximum Collector Current800mA
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingBulk
    Pins3
    Family2N2222
    Width5.80 mm
    Height5.30 mm
    Length5.80 mm
    Product TypeGP BJT


    Report a problem
    Suggest a product