Germanium Power Transistor BJT PNP 75V 20A TO-3

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$12.95 ea

86 ship on May. 5
More Available – 7 weeks


  • Jameco Part no.: 2286039
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N2833
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.49

Request a Large Quantity Quote

Germanium Power Transistor BJT PNP 75V 20A TO-3

Features:

  • Collector-Emitter Voltage: -75V
  • Collector Current: 20A
  • Emitter-Base Voltage: -2V
  • Power Dissipation: 85W
  • Packaging: TO-3


Report a problem
Suggest a product
Specification Value
PackageTO-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage75V
Maximum Collector Base Voltage120V
Minimum DC Current Gain25 @ 10mA
Power Dissipation85W
ConfigurationSingle
Number of Elements per Chip1
Output Power85W
CategoryBipolar Power
Maximum Collector Current20A
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBulk
Pins3
Family2N2833
Width25.4mm
Height6.35mm
Product Length38.9mm
Product TypeGP BJT


Report a problem
Suggest a product