# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.939 |
100+ | $0.79 |
500+ | $0.65 |
2000+ | $0.59 |
Specification | Value |
---|---|
Package | TO-39-3 |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 60 V |
Maximum Collector Base Voltage | 60 V |
Minimum DC Current Gain | 100 @ .15A |
Power Dissipation | 0.6W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected]@150mA, [email protected]@500mA |
Number of Elements per Chip | 1 |
Output Power | 0.6W |
Product Type | Bipolar Power |
Maximum Emitter Base Voltage | 5V |
Maximum Base Emitter Saturation Voltage | 2.6V @50mA @500mA |
Maximum Operating Frequency | 200Mhz |
Maximum Collector Current | 0.6A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | 2N2905A |
Width | 9.40 mm |
Height | 6.60 mm |
Length | 9.40 mm |