# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.939 |
100+ | $0.79 |
500+ | $0.65 |
2000+ | $0.45 |
Specification | Value |
---|---|
Package | TO-18-3 |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 60 V |
Maximum Collector Base Voltage | 60 V |
Minimum DC Current Gain | 100 @ .15A |
Power Dissipation | 1.8W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | -1.6V @ 50mA @ 500mA |
Number of Elements per Chip | 1 |
Output Power | 1.8W |
Product Type | Bipolar Small Signal |
Maximum Emitter Base Voltage | -5V |
Maximum Base Emitter Saturation Voltage | -2.6V @ 50mA @ 500mA |
Maximum Operating Frequency | 200Mhz |
Maximum Collector Current | -600mA |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | 2N2907 |
Width | 5.80 mm |
Height | 5.30 mm |
Length | 5.80 mm |