# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.99 |
100+ | $0.85 |
500+ | $0.69 |
Specification | Value |
---|---|
Package | TO-39-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 40 V |
Maximum Collector Base Voltage | 60 V |
Minimum DC Current Gain | 25 @ .15A |
Power Dissipation | 5W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 1.4V @ 15mA @ 150mA |
Number of Elements per Chip | 1 |
Output Power | 5W |
Category | Bipolar Power |
Maximum Emitter Base Voltage | 5V |
Maximum Base Emitter Saturation Voltage | [email protected]@150mA |
Maximum Operating Frequency | 100Mhz |
Maximum Collector Current | 0.7A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | 2N3053 |
Width | 9.39 mm |
Height | 6.60 mm |
Length | 9.39 mm |
Product Type | GP BJT |