Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

You may also like:
2N3055A 2N3055A
Major Brands
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$1.49 ea

103 In Stock
More will be available on Jul. 11

Email [email protected] for Product Availability


  • Jameco Part no.: 38308
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N3055
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.95
1000+ $0.79

Request a Large Quantity Quote

TRANSISTOR, 2N3055, NPN POWER BIPOLAR, EXPITAXIAL BASE, 60V, TO-3

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage60 V
Maximum Collector Base Voltage100 V
Minimum DC Current Gain15 @ 10A
Power Dissipation115W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage3.0V @ 3.3A @ 10A
Number of Elements per Chip1
Output Power115W
CategoryBipolar Power
Maximum Emitter Base Voltage7V
Maximum Operating Frequency2.5MHz
Maximum Collector Current15A
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
PackagingBulk
Pins3
Family2N3055
Width25.40 mm
Height6.35 mm
Length38.90 mm
Product TypeGP BJT


Report a problem
Suggest a product