# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.25 |
100+ | $1.95 |
500+ | $1.75 |
Specification | Value |
---|---|
Package | TO-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 60V |
Maximum Collector Base Voltage | 100V |
Minimum DC Current Gain | 20 @ 4A |
Power Dissipation | 115000mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected]@4A, [email protected]@10A, [email protected]@15A |
Number of Elements per Chip | 1 |
Output Power | 115000mW |
Category | Bipolar Power |
Maximum Emitter Base Voltage | 7V |
Maximum Operating Frequency | 6MHz |
Maximum Collector Current | 15A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Through Hole |
Packaging | Tray |
Pins | 3 |
Family | 2N3055A |
Width | 26.67mm |
Height | 8.51mm |
Product Length | 39.37mm |
Product Type | GP BJT |