The product is not available for purchasing. Please check our replacement and substitute products.
Specification | Value |
---|---|
Supplier Package | TO-18-3 |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 80V |
Maximum Collector Base Voltage | 80V |
Minimum DC Current Gain | 40 @ .01A |
Maximum Power Dissipation | 600mW |
Configuration | Single |
Category | Bipolar Small Signal |
Maximum Base Emitter Saturation Voltage | 0.9V |
Maximum DC Collector Current | 100mA |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Through Hole |
Packaging | Bulk |
Pin_Count | 3 |
Family | 2N3496 |
Product Width | 5.8mm |
Product Height | 5.3mm |
Product Length | 5.8mm |
Product Type | GP BJT |