# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.35 |
500+ | $0.29 |
1000+ | $0.25 |
Specification | Value |
---|---|
Supplier Package | TO-92-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 30V |
Maximum Collector Base Voltage | 50V |
Minimum DC Current Gain | [email protected] |
Maximum Power Dissipation | 625mW |
Configuration | Single |
Category | Bipolar Small Signal |
Maximum DC Collector Current | 0.5A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pin_Count | 3 |
Family | 2N3704 |
Product Width | 4.19mm |
Product Height | 5.33mm |
Product Length | 5.2mm |
Product Type | GP BJT |