# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.25 |
100+ | $2.95 |
500+ | $2.75 |
Specification | Value |
---|---|
Package | TO-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 40 V |
Maximum Collector Base Voltage | 50 V |
Minimum DC Current Gain | 15 @ 15A |
Power Dissipation | 150000mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected]@15A, [email protected]@30A |
Number of Elements per Chip | 1 |
Output Power | 150000mW |
Category | Bipolar Power |
Maximum Emitter Base Voltage | 5V |
Maximum Operating Frequency | 0.2MHz |
Maximum Collector Current | 30A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Through Hole |
Packaging | Tray |
Pins | 3 |
Family | 2N3771 |
Width | 26.67 mm |
Height | 8.51 mm |
Length | 39.37 mm |
Product Type | GP BJT |