# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.06 |
500+ | $0.05 |
1000+ | $0.04 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 40V |
Maximum Collector Base Voltage | 60V |
Minimum DC Current Gain | 100 @ .01A |
Maximum DC Collector Current | 0.20A |