Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 3-Pin TO-92 Bulk

You may also like:
2N3904 2N3904
2N3904(FSC) 2N3904(FSC)
SS9018HBU SS9018HBU
2N2222A 2N2222A
STP16NF06L STP16NF06L
TIP120. TIP120.

$0.14 ea

2,511 ship on Oct. 23


  • Jameco Catalog
# of units Price
10+ $0.14
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Specification Value
Supplier PackageTO-92
TypeNPN
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Number of Elements per Chip1
Output Power625mW
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain[email protected]@1V, [email protected]@1V, [email protected]@1V, [email protected]@1V, [email protected]@1V
Maximum Operating Frequency300MHz
Maximum DC Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Family2N3904
Product Width4.19mm
Product Height5.33mm
Product Length5.2mm
Product TypeGP BJT


Report a problem
Suggest a product