Transistor General Purpose BJT NPN 40V 200mA TO-92-3 (Tape/Reel/Ammo)

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands
PN2222A PN2222A
Major Brands

$0.19 ea

8,738 In Stock
More Available – 10 days


  • Jameco Part no.: 178597
  • Manufacturer: Fairchild (onsemi)
  • Manufacturer no.: 2N3904TA(R)
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

NPN General Purpose Amplifier

This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100mA as a switch and to 100 MHz as an amplifier.

Features:

  • Collector-Emitter Voltage: 40V
  • Collector-Base Voltage: 60V
  • Emitter-Base Voltage: 6V
  • Collector Current - Continuous: 200mA
  • Operating and Storage Junction Temperature Range: -55°C to +150°C
  • Power dissipation: 625mW
  • Collector-Emitter Breakdown Voltage: 40V
  • 3-pin package

    For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage40 V
Maximum Collector Base Voltage60 V
Minimum DC Current Gain100 @ .01A
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Number of Elements per Chip1
Output Power625mW
Product TypeBipolar Small Signal
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage0.95V @5mA @50mA
Maximum Operating Frequency300MHz
Maximum Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
Family2N3904
Width3.93 mm
Height4.70 mm
Length4.70 mm


Report a problem
Suggest a product