This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
2000+ | $0.045 |
10000+ | $0.04 |
20000+ | $0.036 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TO-92 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 40 V |
Maximum Collector Base Voltage | 60 V |
Minimum DC Current Gain | [email protected]@1V, [email protected]@1V, [email protected]@1V, [email protected]@1V, [email protected]@1V |
Power Dissipation | 625mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected]@10mA, [email protected]@50mA |
Number of Elements per Chip | 1 |
Output Power | 625mW |
Category | Bipolar Small Signal |
Maximum Emitter Base Voltage | 6V |
Maximum Base Emitter Saturation Voltage | 0.95V @[email protected] |
Maximum Operating Frequency | 300MHz |
Maximum Collector Current | 0.2A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Tape and Reel |
Pins | 3 |
Family | 2N3904 |
Width | 4.19 mm |
Height | 5.33 mm |
Length | 5.20 mm |
Product Type | GP BJT |