Transistor 2N3906 PNP SIL General Purpose TO-92 (bulk)

You may also like:
2N3906TA 2N3906TA
Major Brands
MJE2955T MJE2955T
Major Brands
MJE3055T MJE3055T
Major Brands
MPQ2222 MPQ2222
Major Brands
MPQ2907 MPQ2907
Major Brands
MPSA06 MPSA06
Major Brands
PN2222 PN2222
Major Brands

$0.24 ea

6,030 In Stock
More Available – 10 days


  • Jameco Part no.: 178618
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N3906
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
10+ $0.24
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
TRANSISTOR, 2N3906, PNP GENERAL PURPOSE, SMALL SIGNAL, 40V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage40 V
Maximum Collector Base Voltage40 V
Minimum DC Current Gain100 @ .01A
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Number of Elements per Chip1
Output Power625mW
Product TypeBipolar Small Signal
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage0.95V @5mA @50mA
Maximum Operating Frequency250MHz
Maximum Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
Family2N3906
Width3.93 mm
Height4.70 mm
Length4.70 mm


Report a problem
Suggest a product