Transistor 2N4036 Bipolar PNP 65 Volt 1 Amp TO-39

You may also like:
2N3904BU 2N3904BU
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2245757">Substitute Products

    • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25

Request a Large Quantity Quote

65V 1A Bipolar PNP Transistor TO-39

Specifications

  • Bipolar (BJT) transistor
  • Transistor Type: PNP
  • Current - Collector (Ic) (Max): 1A
  • Voltage - Collector Emitter Breakdown (Max): 65V
  • Vce Saturation (Max) @ Ib, Ic: 650mV @ 15mA, 150mA
  • Current - Collector Cutoff (Max): 1µA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 40 @ 150mA, 10V
  • Power - Max: 1W
  • Frequency - Transition: 60MHz
  • Operating Temperature: -65°C to 200°C (TJ)
  • Mounting Type: Through Hole
  • Package / Case: TO-39-3 Metal Can


Report a problem
Suggest a product
Specification Value
PackageTO-39-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage65 V
Maximum Collector Base Voltage90 V
Minimum DC Current Gain40 @ .15A
Power Dissipation5W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]
Number of Elements per Chip1
Output Power5W
CategoryBipolar Small Signal
Maximum Emitter Base Voltage-7V
Maximum Base Emitter Saturation Voltage-1.4V
Maximum Collector Current-1.0A
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
PackagingBulk
Pins3
Family2N4036
Width9.40 mm
Height6.60 mm
Length9.40 mm
Product TypeGP BJT


Report a problem
Suggest a product