# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Supplier Package | TO-39-3 |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 40V |
Maximum Collector Base Voltage | 60V |
Minimum DC Current Gain | 50 @ .15A |
Maximum Power Dissipation | 5W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | -1.4V |
Number of Elements per Chip | 1 |
Output Power | 1W |
Category | Bipolar Power |
Maximum Emitter Base Voltage | -7.0V |
Maximum Base Emitter Saturation Voltage | -1.4V |
Maximum DC Collector Current | -1A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Through Hole |
Packaging | Bulk |
Pin_Count | 3 |
Family | 2N4037 |
Product Width | 9.4mm |
Product Height | 6.6mm |
Product Length | 9.4mm |
Product Type | GP BJT |