Transistor 2N4401 NPN General Purpose

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.19 ea

4,671 In Stock
More Available – 10 days


  • Jameco Part no.: 38421
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N4401
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.13
500+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2N4401 NPN General Purpose Amplifier

This transistor device is designed for use as a medium power amplifier and switch requiring collector currents up to 500 mA.

Specifications

  • Collector-Emitter Voltage (max.): 40V
  • DC current gain (min.): 40 hFE
  • Collector current (max.): 600 mA
  • Package: TO-92
  • Formed leads, 0.1" pitch

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-92-3
    Transistor PolarityNPN
    Maximum Collector Emitter Voltage40 V
    Maximum Collector Base Voltage60 V
    Minimum DC Current Gain100 @ .15A
    Power Dissipation625mW
    ConfigurationSingle
    Maximum Collector Emitter Saturation Voltage0.95V @ 15mA @ 150mA
    Number of Elements per Chip1
    CategoryBipolar Small Signal
    Maximum Emitter Base Voltage6V
    Maximum Base Emitter Saturation Voltage1.2V @ 50mA @ 500mA
    Maximum Operating Frequency250MHz
    Maximum Collector Current0.60A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingBulk
    Pins3
    Family2N4401
    Width4.19 mm
    Height5.33 mm
    Length5.21 mm
    Product TypeGP BJT


    Report a problem
    Suggest a product