Transistor 2N4403 General Purpose PNP 40 Volt 0.6 Amp TO-92

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild (onsemi)
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.16 ea

2,910 In Stock
More Available – 10 days


  • Jameco Part no.: 38447
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N4403
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
10+ $0.16
100+ $0.11
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
TRANSISTOR, 2N4403, PNP GENERAL PURPOSE, SMALL SIGNAL, 40V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage40 V
Maximum Collector Base Voltage40 V
Minimum DC Current Gain100 @ .15A
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage0.75V @ 50mA @ 500mA
Number of Elements per Chip1
Output Power625mW
Product TypeBipolar Small Signal
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage1.3V @50mA @500mA
Maximum Operating Frequency200Mhz
Maximum Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
Family2N4403
Width4.19 mm
Height5.33 mm
Length5.20 mm


Report a problem
Suggest a product