# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.55 |
Specification | Value |
---|---|
Package | TO-220 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 60 V |
Maximum Collector Base Voltage | 60 V |
Minimum DC Current Gain | 100 @2.5A |
Power Dissipation | 88W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 0.75V @ 2.5mA @ 25mA |
Number of Elements per Chip | 1 |
Output Power | 88W |
Category | Bipolar Power |
Maximum Emitter Base Voltage | 5V |
Maximum Operating Frequency | 4MHz |
Maximum Collector Current | 5A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | 2N4914 |
Width | 4.83 mm |
Height | 9.40 mm |
Length | 10.67 mm |
Product Type | GP BJT |