# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
500+ | $0.65 |
Specification | Value |
---|---|
Package | TO-126-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 80 V |
Maximum Collector Base Voltage | 80 V |
Minimum DC Current Gain | 80 @ 1A |
Power Dissipation | 30000mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected]@1A |
Number of Elements per Chip | 1 |
Output Power | 30000mW |
Category | Bipolar Power |
Maximum Emitter Base Voltage | 5V |
Maximum Base Emitter Saturation Voltage | [email protected]@1A |
Maximum Operating Frequency | 3MHz |
Maximum Collector Current | 1A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | 2N4923 |
Width | 2.66 mm |
Height | 11.04 mm |
Length | 7.74 mm |
Product Type | GP BJT |