SCR 2N5060 Thyristor Silicon Controlled Rectifier 30 Volt 800ma TO-92

You may also like:
1N5821RL 1N5821RL
T106D1 T106D1
C106B1 C106B1
2N6507 2N6507
C38M C38M
2N6027 2N6027

$0.55 ea

2,471 ship on Oct. 21


  • Jameco Part no.: 119802
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N5060
  • Jameco Catalog
# of units Price
1+ $0.55
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Thyristor Silicon Controlled Rectifier 30Volt 0.8A 3-Pin

Specifications

Annular PNPN devices designed for high volume consumer applications such as relay and lamp drivers, small motor controls, gate drivers for larger thyristors, and sensing and detection circuits.

Features

  • Sensitive Gate Trigger Current 200 uA Maximum
  • Low Reverse and Forward Blocking Current 50 uA Maximum, TC = 110°C
  • Low Holding Current 5 mA Maximum
  • Passivated Surface for Reliability and Uniformity

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92
    Repetitive Peak Reverse Voltage (V)30
    RMS On-state Current-Max (A)0.8


    Report a problem
    Suggest a product