# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $3.29 |
500+ | $2.95 |
Specification | Value |
---|---|
Package | TO-72-4 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 12 V |
Maximum Collector Base Voltage | 20 V |
Minimum DC Current Gain | 25 @ 0.003A |
Power Dissipation | 300mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 0.[email protected]@10mA |
Number of Elements per Chip | 1 |
Output Power | 300mW |
Category | Bipolar RF |
Maximum Emitter Base Voltage | 2.5V |
Maximum Base Emitter Saturation Voltage | [email protected]@10mA |
Maximum Operating Frequency | 1500MHz |
Maximum Collector Current | 0.05A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 4 |
Family | 2N5179 |
Width | 5.84 mm |
Height | 5.33 mm |
Length | 5.84 mm |
Product Type | GP BJT |