Transistor 2N5306 Darlington NPN 25 Volt 1.2 Amp TO-92

You may also like:
TIP120 TIP120
Major Brands
MJE803G MJE803G
On Semiconductor
MJE6042 MJE6042
Motorola
ULN2803A ULN2803A
Major Brands
TIP102 TIP102
Major Brands
CA3046N CA3046N
Major Brands
Clearance

$0.59 ea

10% discount applied in cart

796 In Stock


  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage25 V
Maximum Collector Base Voltage25 V
Minimum DC Current Gain20000 @ 100mA
Maximum Collector Cut-off Current0.1uA
Maximum Collector Emitter Saturation Voltage[email protected]@200mA
ConfigurationSingle
Maximum Collector Current1.2A
Maximum Emitter Base Voltage12V
Maximum Base Emitter Saturation Voltage[email protected]@200mA
Number of Elements per Chip1
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
Family2N
Width4.19 mm
Height5.33 mm
Length5.2 mm
Product TypeDarlington BJT


Report a problem
Suggest a product