2N5657 Transistor 350V 500mA

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild (onsemi)
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands
Clearance

$0.49 ea

10% discount applied in cart

416 In Stock


  • Jameco Part no.: 209277
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N5657
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

Request a Large Quantity Quote

2N5657 Transistor

  • To-126 case
  • NPN
  • Vceo: 350
  • Min. hfe @ Ic: 30 @ 0.1A


Report a problem
Suggest a product
Specification Value
PackageTO-126-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage350 V
Maximum Collector Base Voltage375 V
Minimum DC Current Gain30 @ .1A
Power Dissipation20000mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@0.1A, [email protected]@0.25A, [email protected]@0.5A
Number of Elements per Chip1
Output Power20000mW
Product TypeBipolar Power
Maximum Emitter Base Voltage6V
Maximum Operating Frequency10MHz
Maximum Collector Current0.5A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
Family2N5657
Width2.70 mm
Height10.80 mm
Length7.80 mm


Report a problem
Suggest a product