Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

NPN Silicon Planar Transistor 140V 600mA

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906RLRP 2N3906RLRP
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU
Clearance

$1.49 ea

10% discount applied in cart

697 ship on Jul. 13


  • Jameco Part no.: 2277287
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 2N5831
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

NPN Silicon Planar Transistor [email protected]

Specifications:

  • Collector-Emitter Voltage: 140V
  • Collector-Base Voltage: 160V
  • Collector Current: 600mA
  • Power Dissipation: 625mW
  • Operating & Storage Junction Temperature: -55 to 150°C
  • 3-pin package

    For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage140V
Maximum Collector Base Voltage160V
Minimum DC Current Gain80 @ 10mA
Maximum Power Dissipation625mW
ConfigurationSingle
Maximum DC Collector Current0.60A


Report a problem
Suggest a product