# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.59 |
500+ | $0.49 |
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | N |
Maximum Gate Source Voltage | -30 V |
Zero-Gate Voltage Drain Current | 7 mA |
Maximum Drain Gate Voltage | 30 V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |