Transistor 2N6045G Darlington NPN 100 Volt 8 Amp TO-220AB

You may also like:
2N3904BU 2N3904BU
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.59 ea

480 In Stock


  • Jameco Part no.: 806080
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 2N6045G
  • HTS code: 8541210095
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

Transistor Darlington NPN 100 Volt 8A 3-Pin(3+Tab) TO-220AB

8 A, 100 V, NPN, Si, POWER TRANSISTOR, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220AB
Transistor PolarityNPN
Maximum Collector Emitter Voltage100 V
Maximum Collector Base Voltage100 V
Minimum DC Current Gain[email protected]@4V, [email protected]@4V
Maximum Collector Cut-off Current20uA
Maximum Collector Emitter Saturation Voltage[email protected]@4A, [email protected]@8A
ConfigurationSingle
Maximum Collector Current8A
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage[email protected]@8A
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pins3
Family2N6045
Width4.82mm (Max)
Height9.28mm (Max)
Product Length10.28mm (Max)
Product TypeDarlington BJT


Report a problem
Suggest a product