Bipolar (BJT) Transistor NPN - Darlington 100V 12A 4 MHz 150W Through Hole TO-204 (TO-3)

You may also like:
TIP120 TIP120
Major Brands
MJE803G MJE803G
On Semiconductor
MJE6042 MJE6042
Motorola
ULN2803A ULN2803A
Major Brands
TIP102 TIP102
Major Brands
CA3046N CA3046N
Major Brands

$3.95 ea

56 In Stock
More Available – 16 weeks


  • Jameco Part no.: 194600
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 2N6059
  • HTS code: 8541210040
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

Bipolar (BJT) Transistor NPN - Darlington 100V 12A 4 MHz 150W Through Hole TO-204 (TO-3)

Specifications

  • Transistor Type: NPN - Darlington
  • Vce Saturation (Max) @ Ib, Ic: 3 V @ 120 mA, 12 A
  • Current - Collector Cutoff (Max): 1 mA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 750 @ 6 A, 3 V
  • Frequency - Transition: n/a
  • Operating Temperature: -65°C to 200°C (TJ)
  • Current - Collector (Ic) (Max): 12 A
  • Voltage - Collector Emitter Breakdown (Max): 100 V
  • Power - Max: 150 W
  • Mounting Type: Through Hole, chassis mount
  • Package: TO-204AA, TO-3


Report a problem
Suggest a product
Specification Value
PackageTO-3
Transistor PolarityNPN - Darlington
Maximum Collector Emitter Voltage100 V
Maximum Collector Base Voltage100 V
Minimum DC Current Gain750 @ 6A, 3V
Maximum Collector Cut-off Current1mA


Report a problem
Suggest a product