Transistor 2N6284 Darlington NPN 100 Volt 20 Amp TO-3

You may also like:
TIP120 TIP120
Major Brands
MJE803G MJE803G
On Semiconductor
MJE6042 MJE6042
Motorola
ULN2803A ULN2803A
Major Brands
TIP102 TIP102
Major Brands
CA3046N CA3046N
Major Brands

$4.95 ea

More will be available on Jul. 11

Email [email protected] for Product Availability


  • Jameco Part no.: 924300
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 2N6284
  • HTS code: 8541210040
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Complementary Silicon Power Darlington Transistor

The 2N6284 is a silicon epitaxial-base NPN power transistor in monolithic Darlington configuration mounted in Jedec TO-3 metal case. It is intended for general purpose amplifier and low frequency switching applications. The complementary PNP types is 2N6287.

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage100 V
Maximum Collector Base Voltage100 V
Minimum DC Current Gain100 @ 20A
Maximum Collector Cut-off Current1mA
Maximum Collector Emitter Saturation Voltage[email protected]@10A, [email protected]@20A
ConfigurationSingle
Maximum Collector Current20A
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage[email protected]@20A
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
PackagingBulk
Pins3
Family2N
Width26.2 mm
Height8.7 mm
Length39.5 mm
Product TypeDarlington BJT


Report a problem
Suggest a product