# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
100+ | $3.95 |
Specification | Value |
---|---|
Package | TO-3 |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 100 V |
Maximum Collector Base Voltage | 100 V |
Minimum DC Current Gain | 750 @ 10A @ 3V |
Power Dissipation | 160W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 2.0V |
Number of Elements per Chip | 1 |
Output Power | 160W |
Product Type | Bipolar Power |
Maximum Emitter Base Voltage | 5V |
Maximum Base Emitter Saturation Voltage | [email protected] |
Maximum Operating Frequency | 4Mhz |
Maximum Collector Current | 20A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 200°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | 2N6287 |
Width | 25.40 mm |
Height | 6.35 mm |
Length | 38.90 mm |