SCR 2N6401 100 Volt 16 Amp TO-220AB

You may also like:
T106D1 T106D1
C106B1 C106B1
2N5060 2N5060
2N6027 2N6027
2N6507 2N6507
C38M C38M

$0.99 ea

275 ship on Jan. 22


  • Jameco Part no.: 806266
  • Manufacturer: NXP Semiconductors
  • Manufacturer no.: 2N6401
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.69
100+ $0.55

Request a Large Quantity Quote

Thyristor SCR 100V 16A Standard Recovery TO-220AB

Specifications

  • Voltage - Off State: 100 V
  • Voltage - Gate Trigger (Vgt) (Max): 1.5 V
  • Current - Gate Trigger (Igt) (Max): 30 mA
  • Voltage - On State (Vtm) (Max): 1.7 V
  • Current - On State (It (AV)) (Max): 10 A
  • Current - On State (It (RMS)) (Max): 16 A
  • Current - Hold (Ih) (Max): 40 mA
  • Current - Off State (Max): 10 µA
  • Current - Non Rep. Surge 50, 60 Hz (Itsm): 160 A @ 60 Hz
  • SCR Type: Standard Recovery
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Through Hole
  • Package: TO-220-3, TO-220AB


Report a problem
Suggest a product
Specification Value
RMS On-state Current-Max (A)16
Repetitive Peak Reverse Voltage (V)100
Supplier PackageTO-220AB


Report a problem
Suggest a product