# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.25 |
100+ | $0.15 |
500+ | $0.12 |
1000+ | $0.10 |
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 60 V |
Maximum Continuous Drain Current | 200 mA |
Maximum Gate Source Voltage | ±20V |
Power Dissipation | 830 mW |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 60VDC |
Output Power | 0.83W |
Peak Non-Repetitive Surge Current | 1.3A |
Maximum Reverse Current | 10uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 10ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 40VDC |
Configuration | Single |
Maximum Drain Source Resistance | 5 [email protected] |
Category | Small Signal |
Maximum Forward Current | 300mA |
Typical Fall Time | 15ns |
Typical Gate Charge @ Vgs | [email protected] |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 10ns |
Typical Turn-Off Delay Time | 15ns |
Typical Turn-On Delay Time | 10ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | 2N7000 |
Width | 4.2mm |
Height | 5.2mm |
Product Length | 4.8mm |
Product Type | MOSFET |