# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.09 |
500+ | $0.08 |
1000+ | $0.06 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOT-23 (SMD) |
Transistor Polarity | N |
Maximum Drain Source Voltage | 60 V |
Maximum Continuous Drain Current | 115 mA |
Maximum Gate Source Voltage | ±20V |
Power Dissipation | 350 mW |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 60VDC |
Output Power | 0.83W |
Peak Non-Repetitive Surge Current | 1.2A |
Maximum Reverse Current | 500uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 10ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 75VDC |
Configuration | Single |
Maximum Drain Source Resistance | 7.5 [email protected] |
Category | Small Signal |
Maximum Forward Current | 300mA |
Typical Fall Time | 10ns |
Typical Gate Charge @ Vgs | [email protected] |
Typical Input Capacitance @ Vds | 50pF @25V |
Typical Rise Time | 10ns |
Typical Turn-Off Delay Time | 10ns |
Typical Turn-On Delay Time | 10ns` |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Surface Mount |
Packaging | Bulk |
Pins | 3 |
Family | 2N7002 |
Width | 1.4 mm |
Height | 0.96 mm |
Length | 3.05 mm |
Product Type | MOSFET |