Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch Double Pole Lever Screw 20 Amps 230 Volt AC 250 Volt Panel Mount

Honeywell
2NT1-2
You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$23.39 ea

2,817 ship on Jun. 1


  • Jameco Part no.: 1817258
  • Manufacturer: Honeywell
  • Manufacturer no.: 2NT1-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
5+ $23.39
25+ $20.99
50+ $18.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Toggle OFF ON DPST Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormDPST
Switch FunctionON-OFF
Actuator TypeLever
Termination StyleScrew
Maximum Current Rating (A)20
Voltage Rating (DC)28
Mounting StylePanel Mount
Actuator Length (inch)0.68
Maximum AC Voltage Rating230V
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32


Report a problem
Suggest a product