Toggle Switch Double Pole Lever Screw 18 Amps 230VAC 250 Volt Panel Mount

You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro

$29.50 ea

Call 1-800-831-4242


  • Jameco Part no.: 1817291
  • Manufacturer: Honeywell
  • Manufacturer no.: 2NT1-7
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
5+ $29.50
25+ $25.95
100+ $22.50

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Toggle (ON) OFF (ON) Double Pole Double Throw (DPDT) Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch Function(ON)-OFF-(ON)
Actuator TypeLever
Termination StyleScrew
Current Rating18 A
Voltage Rating28 VDC
Mounting StylePanel Mount
Actuator Length0.68 in.
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32


Report a problem
Suggest a product