RGB LED Fast and Slow Flash Water Clear T1-3/4 (5mm) 2-Pin

You may also like:
FLI-5-5922-Y FLI-5-5922-Y
F-3-1HZ-600-W F-3-1HZ-600-W
0.3W-2P-RGB-F- 335-F 0.3W-2P-RGB-F- 335-F
0.3W-2P-RGB-S-335-S 0.3W-2P-RGB-S-335-S
2P-RGB-S-335-S 2P-RGB-S-335-S
MCDL-10003RGBW-B MCDL-10003RGBW-B
New Product

$0.59 ea

900 ship on Jan. 29
More Available – 5 weeks


  • Jameco Part no.: 2299463
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2P-RGB-F- 335-F
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

RGB LED Fast and Slow Flash Water Clear T1-3/4 (5mm) 2-Pin

Specifications

  • Emitting color: RGB
  • LED Feature: Auto blink and color rotate, fast and slow
  • Lens Feature: Water Clear
  • LED size: T-1¾
  • LED diameter: 5 mm (0.197")
  • LED height: 0.30"
  • Lead spacing: 0.1"
  • Typical forward voltage: 3.1 V @ 80 mA
  • Typical brightness (RGB): 4,000 / 4,500 / 8,000 mcd
  • Wavelength:
  • Viewing angle: 35°


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorRGB Auto Blinking
Luminous Intensity - Iv (mcd)4,000/4,500/8,000
Lens TypeWater Clear
Viewing Angle (deg)35
Forward Voltage - Vf (Typ.)3.1
Forward Current - If (Typ.)80 mA
Wavelength630 nm, 525 nm, 470 nm
Height (mm)7.6
Mounting0.1"
Pin Count2
LED Display TypeBlinking


Report a problem
Suggest a product